ACPL-W345-000E, Logic Output Optocouplers OPTOCOUPLER GATE DRV, LF

ACPL-W345-000E, Logic Output Optocouplers OPTOCOUPLER GATE DRV, LF
Изображения служат только для ознакомления,
см. техническую документацию
1 280 руб.
от 10 шт.840 руб.
от 50 шт.735 руб.
от 100 шт.622.14 руб.
1 шт. на сумму 1 280 руб.
Плати частями
от 320 руб. × 4 платежа
Номенклатурный номер: 8005066253
Артикул: ACPL-W345-000E
Бренд: Broadcom Limited

Описание

Optoelectronics\Optocouplers / Photocouplers\Logic Output Optocouplers
ACPL-x345 SiC MOSFET Gate Drive Optocouplers
Broadcom ACPL-x345 SiC MOSFET Gate Drive Optocouplers each contain an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power and SiC (Silicon Carbide) MOSFETs used in inverter or AC-DC/DC-DC converter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and high peak output current supplied by this optocoupler make it ideally suited for direct driving MOSFETs at high frequency for high efficiency conversion. The ACPL-P345 and ACPL-W345 have the highest insulation voltage of V IORM = 891Vpeak and V IORM = 1140Vpeak respectively in the IEC/ EN/DIN EN 60747-5-5.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 100
Fall Time: 8 ns
If - Forward Current: 4 mA
Isolation Voltage: 5000 Vrms
Manufacturer: Broadcom Limited
Maximum Continuous Output Current: 1 A
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Rail-to-Rail
Package / Case: SO-6 Stretched
Packaging: Tube
Pd - Power Dissipation: 550 mW
Product Category: Logic Output Optocouplers
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 120 ns
Rise Time: 8 ns
Subcategory: Optocouplers
Type: Output Current Power and SiC MOSFET
Vf - Forward Voltage: 1.55 V
Вес, г 0.21

Техническая документация

Datasheet
pdf, 952 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с логическим выходом»