ACPL-W345-500E, Logic Output Optocouplers OPTOCOUPLER GATE DRV, TR+LF
![Фото 1/2 ACPL-W345-500E, Logic Output Optocouplers OPTOCOUPLER GATE DRV, TR+LF](https://static.chipdip.ru/lib/171/DOC031171913.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/708/DOC011708101.jpg)
1 310 руб.
от 10 шт. —
860 руб.
от 25 шт. —
746 руб.
от 100 шт. —
634.24 руб.
1 шт.
на сумму 1 310 руб.
Плати частями
от 329 руб. × 4 платежа
от 329 руб. × 4 платежа
Описание
Optoelectronics\Optocouplers / Photocouplers\Logic Output Optocouplers
ACPL-x345 SiC MOSFET Gate Drive OptocouplersBroadcom ACPL-x345 SiC MOSFET Gate Drive Optocouplers each contain an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power and SiC (Silicon Carbide) MOSFETs used in inverter or AC-DC/DC-DC converter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and high peak output current supplied by this optocoupler make it ideally suited for direct driving MOSFETs at high frequency for high efficiency conversion. The ACPL-P345 and ACPL-W345 have the highest insulation voltage of V IORM = 891Vpeak and V IORM = 1140Vpeak respectively in the IEC/ EN/DIN EN 60747-5-5.
Технические параметры
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 8 ns |
If - Forward Current: | 4 mA |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Broadcom Limited |
Maximum Continuous Output Current: | 1 A |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-6 |
Pd - Power Dissipation: | 550 mW |
Product Category: | Logic Output Optocouplers |
Product Type: | Logic Output Optocouplers |
Rise Time: | 8 ns |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.55 V |
Количество Выводов | 6вывод(-ов) |
Напряжение Изоляции | 5кВ |
Стиль Корпуса Оптопары | SSO |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 952 КБ