AEDL-5810-Z12, Encoders Kit En,L Drv,3Ch 5000CPR,6mm

AEDL-5810-Z12, Encoders Kit En,L Drv,3Ch 5000CPR,6mm
Изображения служат только для ознакомления,
см. техническую документацию
19 230 руб.
от 5 шт.16 670 руб.
от 10 шт.14 900 руб.
от 20 шт.12 925.62 руб.
1 шт. на сумму 19 230 руб.
Плати частями
от 4 809 руб. × 4 платежа
Номенклатурный номер: 8005066304
Артикул: AEDL-5810-Z12
Бренд: Broadcom Limited

Описание

Sensors\Encoders
AEDL5xxx/981x Encoders Broadcom/Avago AEDL5xxx/981x Series Encoders are high performance three channel optical incremental encoders offering line driver outputs. The AEDL5xxx series are high-resolution kit encoders whereas AEDL981x series are module encoders. These encoders contains: LED source with lensAn ASIC with integrated photo detector arraysLED current regulationInterpolator and output driver circuitryAnd a code wheel which rotates between the emitter and detector ASIC. The outputs of both series encoders are two square waves in a quadrature. The AEDL5xxx series utilizes a film code wheel allowing for a resolution to 5000 CPR. The line output options offer enhanced performance in an electronically noisy environment or in long distance drive.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: 20
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Channels: 3 Channel
Number of Detents: No Detent
Operating Supply Voltage: 5 VDC
Output Type: Quadrature
Packaging: Bulk
Product Category: Encoders
Product Type: Encoders
Product: Kits
Resolution: 5000 CPR
Shaft Diameter: 6 mm
Shaft Type: No Shaft
Subcategory: Encoders
Technology: Rotary
Termination Style: Cable
Type: Incremental/Shaftless
With Switch: Without Switch
Вес, г 70

Техническая документация

Datasheet
pdf, 200 КБ