AEDM-5810-T06, Encoders Kit En,F CW,3Ch 2000CPR,1/4in

AEDM-5810-T06, Encoders Kit En,F CW,3Ch 2000CPR,1/4in
Изображения служат только для ознакомления,
см. техническую документацию
13 100 руб.
от 10 шт.11 690 руб.
от 25 шт.10 810 руб.
1 шт. на сумму 13 100 руб.
Плати частями
от 3 275 руб. × 4 платежа
Номенклатурный номер: 8005066306
Артикул: AEDM-5810-T06
Бренд: Broadcom Limited

Описание

Sensors\Encoders
AEDC & AEDM Motion Feedback Encoders
Broadcom AEDC and AEDM Motion Feedback Encoders are high-resolution, high-performance three-channel optical incremental encoders. These encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a LED source with lens, LED current regulation, interpolator and output driver circuitry, an ASIC with integrated photodetector arrays, and a code wheel that rotates between the emitter and detector ASIC. Broadcom AEDC and AEDM Motion Feedback Encoders use a film code wheel that allows for resolutions up to 5000 cycles per revolution (CPR).

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: Broadcom Limited
Packaging: Bulk
Product Category: Encoders
Product Type: Encoders
Series: AEDM-5000
Shaft Diameter: 1/4 in
Subcategory: Encoders
Вес, г 45.45

Техническая документация

Datasheet
pdf, 320 КБ