ASMT-SBB5-NT703, Standard LEDs - SMD InGaN Blue

ASMT-SBB5-NT703, Standard LEDs - SMD InGaN Blue
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
от 10 шт.170 руб.
от 100 шт.107 руб.
от 500 шт.91.69 руб.
1 шт. на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005066470
Артикул: ASMT-SBB5-NT703
Бренд: Broadcom Limited

Описание

LED Lighting\LED Emitters\Standard LEDs - SMD
Surface-Mount PLCC-2 & PLCC-4 LED Indicators
Broadcom Surface-Mount PLCC-2 and PLCC-4 LED Indicators have high reliability and performance and are designed to work under a wide range of environmental conditions. This higher reliability makes these indicators suitable for use under harsh environments and conditions such as interior automotive, interior electronic signs, and signals. To facilitate easy pick-and-place assembly, the LEDs are packed in EIA-compliant tape and reel. These LEDs are compatible with reflow soldering process.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 50000
If - Forward Current: 20 mA
Illumination Color: Blue
Lens Color: Colorless
Lens Dimensions: 2 mm
Lens Shape: Round Flat
Lens Transparency: Clear
Luminous Intensity: 715 mcd
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Package / Case: PLCC-4
Power Rating: 114 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Blue LEDs
Subcategory: LEDs
Vf - Forward Voltage: 3.2 V
Viewing Angle: 120 deg
Vr - Reverse Voltage: 5 V
Wavelength/Color Temperature: 470 nm
Вес, г 0.07

Техническая документация

Datasheet
pdf, 363 КБ

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»