HCNW4506-300E, Logic Output Optocouplers 1Ch 12mA 145mW
![HCNW4506-300E, Logic Output Optocouplers 1Ch 12mA 145mW](https://static.chipdip.ru/lib/329/DOC043329042.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 140 руб.
от 10 шт. —
980 руб.
от 25 шт. —
640 руб.
от 84 шт. —
538.25 руб.
1 шт.
на сумму 1 140 руб.
Плати частями
от 285 руб. × 4 платежа
от 285 руб. × 4 платежа
Описание
Optoelectronics\Optocouplers / Photocouplers\Logic Output Optocouplers
Logic Output Optoisolator Open Collector, Schottky Clamped 5000Vrms 1 Channel 15kV/Вµs CMTI 8-DIP Gull Wing
Технические параметры
Brand: | Broadcom/Avago |
Current Transfer Ratio: | 90% |
Factory Pack Quantity: | 42 |
If - Forward Current: | 20 mA |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | Broadcom Limited |
Maximum Continuous Output Current: | 15 mA |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Output Type: | Integrated Photo IC |
Package/Case: | DIP-8 Gull Wing |
Packaging: | Tube |
Pd - Power Dissipation: | 145 mW |
Product Category: | Logic Output Opto-couplers |
Product Type: | Logic Output Optocouplers |
Propagation Delay - Max: | 650 ns |
Subcategory: | Optocouplers |
Type: | Intelligent Power Module Interface Optocoupler |
Vf - Forward Voltage: | 1.85 V |
Vr - Reverse Voltage: | 3 V |
Base Product Number | HCNW4506 -> |
Common Mode Transient Immunity (Min) | 15kV/Вµs |
Current - DC Forward (If) (Max) | 25mA |
Current - Output / Channel | 15mA |
ECCN | EAR99 |
HTSUS | 8541.40.8000 |
Input Type | DC |
Inputs - Side 1/Side 2 | 1/0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Operating Temperature | -40В°C ~ 100В°C |
Output Type | Open Collector, Schottky Clamped |
Package | Tube |
Package / Case | 8-SMD, Gull Wing |
Propagation Delay tpLH / tpHL (Max) | 550ns, 400ns |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-DIP Gull Wing |
Voltage - Forward (Vf) (Typ) | 1.6V |
Voltage - Isolation | 5000Vrms |
Voltage - Supply | 4.5V ~ 30V |
Brand | Broadcom/Avago |
Current Transfer Ratio | 90% |
Factory Pack Quantity | 42 |
Height | 4 mm |
If - Forward Current | 20 mA |
Isolation Voltage | 3750 Vrms |
Length | 11.15 mm |
Manufacturer | Broadcom Limited |
Maximum Continuous Output Current | 15 mA |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -40 C |
Packaging | Tube |
Pd - Power Dissipation | 145 mW |
Product Category | Logic Output Optocouplers |
Propagation Delay - Max | 650 ns |
RoHS | Details |
Type | Intelligent Power Module Interface Optocouplers |
Vf - Forward Voltage | 1.85 V |
Vr - Reverse Voltage | 3 V |
Width | 9 mm |
Common Mode Transient Immunity (CMTI) | 15kV/us |
Propagation Delay tpLH/tpHL | 550ns;400ns |
Supply Voltage | 4.5V~30V |
Вес, г | 1 |
Техническая документация
HCPL-0466-000E
pdf, 313 КБ
HCPL4506 456 HCPL0466 HCNW4506
pdf, 469 КБ