HCPL-0630, High Speed Optocouplers 10MBd 2Ch 5mA
![HCPL-0630, High Speed Optocouplers 10MBd 2Ch 5mA](https://static.chipdip.ru/lib/769/DOC017769961.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 200 руб.
от 10 шт. —
1 570 руб.
от 50 шт. —
1 400 руб.
от 100 шт. —
1 154.71 руб.
1 шт.
на сумму 2 200 руб.
Плати частями
от 550 руб. × 4 платежа
от 550 руб. × 4 платежа
Описание
Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 2 Channel 5kV/Вµs CMTI 8-SO Tall
Технические параметры
Brand: | Broadcom/Avago |
Data Rate: | 10 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Fall Time: | 10 ns |
If - Forward Current: | 10 mA |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 2 Channel |
Output Current: | 50 mA |
Output Type: | Open Collector |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 60 mW |
Product Category: | High Speed Optocouplers |
Product Type: | High Speed Optocouplers |
Rise Time: | 24 ns |
Series: | HCPL-0630 |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.5 V |
Vr - Reverse Voltage: | 5 V |
Base Product Number | HCPL-0630 -> |
Common Mode Transient Immunity (Min) | 5kV/Вµs |
Current - DC Forward (If) (Max) | 15mA |
Current - Output / Channel | 50mA |
Data Rate | 10MBd |
ECCN | EAR99 |
HTSUS | 8541.40.8000 |
Input Type | DC |
Inputs - Side 1/Side 2 | 2/0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Open Collector, Schottky Clamped |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns |
REACH Status | REACH Unaffected |
Rise / Fall Time (Typ) | 24ns, 10ns |
RoHS Status | RoHS non-compliant |
Supplier Device Package | 8-SO Tall |
Voltage - Forward (Vf) (Typ) | 1.5V |
Voltage - Isolation | 3750Vrms |
Voltage - Supply | 4.5V ~ 5.5V |
Вес, г | 1.95 |
Техническая документация
Документация
pdf, 1228 КБ