HCPL-2430-300E, High Speed Optocouplers 20MBd 2Ch 4mA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 560 руб.
от 10 шт. —
3 290 руб.
от 50 шт. —
2 390 руб.
от 100 шт. —
1 865.39 руб.
1 шт.
на сумму 3 560 руб.
Плати частями
от 890 руб. × 4 платежа
от 890 руб. × 4 платежа
Описание
Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
Logic Output Optoisolator 40MBd Push-Pull, Totem Pole 3750Vrms 2 Channel 1kV/Вµs CMTI 8-DIP Gull Wing
Технические параметры
Brand: | Broadcom/Avago |
Data Rate: | 40 Mb/s |
Factory Pack Quantity: | 50 |
Fall Time: | 10 ns |
If - Forward Current: | 1 mA |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Output Current: | 25 mA |
Output Type: | Open Collector |
Package/Case: | DIP-8 Gull Wing |
Packaging: | Tube |
Pd - Power Dissipation: | 350 mW |
Product Category: | High Speed Optocouplers |
Product Type: | High Speed Optocouplers |
Rise Time: | 20 ns |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.3 V |
Vr - Reverse Voltage: | 2 V |
Base Product Number | HCPL-2430 -> |
Common Mode Transient Immunity (Min) | 1kV/Вµs |
Current - DC Forward (If) (Max) | 10mA |
Current - Output / Channel | 25mA |
Data Rate | 40MBd |
ECCN | EAR99 |
HTSUS | 8541.40.8000 |
Input Type | DC |
Inputs - Side 1/Side 2 | 2/0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Push-Pull, Totem Pole |
Package | Tube |
Package / Case | 8-SMD, Gull Wing |
Propagation Delay tpLH / tpHL (Max) | 55ns, 55ns |
REACH Status | REACH Unaffected |
Rise / Fall Time (Typ) | 20ns, 10ns |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-DIP Gull Wing |
Voltage - Forward (Vf) (Typ) | 1.3V |
Voltage - Isolation | 3750Vrms |
Voltage - Supply | 4.75V ~ 5.25V |
Вес, г | 0.45 |
Техническая документация
Datasheet
pdf, 364 КБ