HEDL-5645#A13, Encoders 3 Channel 500 CPR 5mm Line Driver

HEDL-5645#A13, Encoders 3 Channel 500 CPR 5mm Line Driver
Изображения служат только для ознакомления,
см. техническую документацию
18 220 руб.
от 5 шт.15 750 руб.
от 10 шт.13 730 руб.
от 20 шт.12 603.33 руб.
1 шт. на сумму 18 220 руб.
Плати частями
от 4 555 руб. × 4 платежа
Номенклатурный номер: 8005067098
Артикул: HEDL-5645#A13
Бренд: Broadcom Limited

Описание

Sensors\Encoders
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: 20
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: 0 C
Mounting Style: Panel Mount
Number of Channels: 3 Channel
Number of Detents: No Detent
Operating Supply Voltage: 5 VDC
Output Type: Quadrature with Index and Complements
Packaging: Tray
Product Category: Encoders
Product Type: Encoders
Product: Optical Encoders
Resolution: 500 PPR
Shaft Diameter: 8 mm
Size/Dimension: 30 mm x 41 mm
Subcategory: Encoders
Technology: Rotary
Termination Style: Connector
Type: Incremental
With Switch: Without Switch
Вес, г 142