HEDM-5500#B12, Encoders 2 Channel 1000 CPR 6mm Film CW

HEDM-5500#B12, Encoders 2 Channel 1000 CPR 6mm Film CW
Изображения служат только для ознакомления,
см. техническую документацию
15 190 руб.
от 5 шт.12 730 руб.
от 10 шт.11 910 руб.
от 25 шт.10 178.22 руб.
1 шт. на сумму 15 190 руб.
Плати частями
от 3 799 руб. × 4 платежа
Номенклатурный номер: 8005067101
Артикул: HEDM-5500#B12
Бренд: Broadcom Limited

Описание

Sensors\Encoders
Optical Encoders
Broadcom offers a variety of high performance, low cost, two- and three-channel optical incremental encoders. These Avago Technologies optical encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry, and a codewheel that rotates between the emitter and detector IC. Avago Technologies also offers miniature panel mount optical encoders designed to be mounted on a front panel and used as a rotary, data-entry device.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis Mount
Number of Channels: 2 Channel
Number of Detents: No Detent
Operating Supply Voltage: 5 VDC
Output Type: Quadrature with Index and Complements
Packaging: Tray
Product Category: Encoders
Product Type: Encoders
Product: Optical Encoders
Resolution: 1000 CPR
Series: HEDM-5500/5600
Shaft Diameter: 6 mm
Shaft Type: No Shaft
Subcategory: Encoders
Technology: Rotary
Termination Style: PC Pin
Type: Incremental/Shaftless
With Switch: Without Switch
Вес, г 19.15