HEDR-5420-ES214, Encoders 2 Channel 200 CPR 5mm Refltve CW

HEDR-5420-ES214, Encoders 2 Channel 200 CPR 5mm Refltve CW
Изображения служат только для ознакомления,
см. техническую документацию
7 280 руб.
от 5 шт.6 200 руб.
от 10 шт.5 710 руб.
1 шт. на сумму 7 280 руб.
Плати частями
от 1 820 руб. × 4 платежа
Номенклатурный номер: 8005067110
Артикул: HEDR-5420-ES214
Бренд: Broadcom Limited

Описание

Sensors\Encoders
Optical Encoders
Broadcom offers a variety of high performance, low cost, two- and three-channel optical incremental encoders. These Avago Technologies optical encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry, and a codewheel that rotates between the emitter and detector IC. Avago Technologies also offers miniature panel mount optical encoders designed to be mounted on a front panel and used as a rotary, data-entry device.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 280
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis Mount
Number of Channels: 2 Channel
Number of Detents: No Detent
Operating Supply Voltage: 5 VDC
Output Type: Quadrature
Product Category: Encoders
Product Type: Encoders
Product: Optical Encoders
Resolution: 200 CPR
Series: HEDR-5
Shaft Diameter: 5 mm
Shaft Type: Round/Plain
Subcategory: Encoders
Technology: Rotary
Termination Style: PC Pin
Type: Incremental
With Switch: Without Switch
Вес, г 28.85