HEDS-5120#A11, Encoders 2 Channel 500CPR

Фото 1/3 HEDS-5120#A11, Encoders 2 Channel 500CPR
Изображения служат только для ознакомления,
см. техническую документацию
4 160 руб.
от 10 шт.3 900 руб.
от 25 шт.3 620 руб.
от 100 шт.3 364.95 руб.
1 шт. на сумму 4 160 руб.
Плати частями
от 1 040 руб. × 4 платежа
Номенклатурный номер: 8005067113
Артикул: HEDS-5120#A11
Бренд: Broadcom Limited

Описание

Sensors\Encoders
Optical Encoders
Broadcom offers a variety of high performance, low cost, two- and three-channel optical incremental encoders. These Avago Technologies optical encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry, and a codewheel that rotates between the emitter and detector IC. Avago Technologies also offers miniature panel mount optical encoders designed to be mounted on a front panel and used as a rotary, data-entry device.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 2 Channel
Number of Detents: No Detent
Operating Supply Voltage: 5 VDC
Output Type: Quadrature
Packaging: Tray
Product Category: Encoders
Product Type: Encoders
Product: Optical Encoders
Resolution: 500 CPR
Series: HEDS-5100/6100
Shaft Diameter: 4 mm
Shaft Type: Hollow
Size / Dimension: 28 mm
Subcategory: Encoders
Technology: Rotary
Termination Style: SMD/SMT
Type: Incremental
With Switch: Without Switch
Encoder Reading Incremental
Maximum Operating Speed 30000rpm
Mounting Type Through Hole
Pulses Per Revolution 500
Shaft Diameter 4 mm
Вес, г 1.59

Техническая документация

Datasheet
pdf, 279 КБ
Datasheet
pdf, 301 КБ