HEDS-5120#C12, Encoders 2 Channel 100CPR

HEDS-5120#C12, Encoders 2 Channel 100CPR
Изображения служат только для ознакомления,
см. техническую документацию
6 500 руб.
от 5 шт.5 310 руб.
от 10 шт.4 660 руб.
от 25 шт.4 376.74 руб.
1 шт. на сумму 6 500 руб.
Плати частями
от 1 625 руб. × 4 платежа
Номенклатурный номер: 8005067114
Артикул: HEDS-5120#C12
Бренд: Broadcom Limited

Описание

Sensors\Encoders
Optical Encoders
Broadcom offers a variety of high performance, low cost, two- and three-channel optical incremental encoders. These Avago Technologies optical encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry, and a codewheel that rotates between the emitter and detector IC. Avago Technologies also offers miniature panel mount optical encoders designed to be mounted on a front panel and used as a rotary, data-entry device.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 2 Channel
Number of Detents: No Detent
Operating Supply Voltage: 5 VDC
Output Type: Quadrature
Packaging: Tray
Product Category: Encoders
Product Type: Encoders
Product: Optical Encoders
Resolution: 100 CPR
Series: HEDS-5100/6100
Shaft Diameter: 6 mm
Shaft Type: Hollow
Size / Dimension: 28 mm
Subcategory: Encoders
Technology: Rotary
Termination Style: SMD/SMT
Type: Incremental
With Switch: Without Switch
Вес, г 21.4