HEDS-5140#A13, Encoders 3 Channel 500CPR
![Фото 1/2 HEDS-5140#A13, Encoders 3 Channel 500CPR](https://static.chipdip.ru/lib/555/DOC016555793.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/968/DOC007968802.jpg)
4 170 руб.
от 10 шт. —
3 910 руб.
от 25 шт. —
3 630 руб.
от 100 шт. —
3 371.71 руб.
1 шт.
на сумму 4 170 руб.
Плати частями
от 1 044 руб. × 4 платежа
от 1 044 руб. × 4 платежа
Описание
Sensors\Encoders
Optical EncodersBroadcom offers a variety of high performance, low cost, two- and three-channel optical incremental encoders. These Avago Technologies optical encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry, and a codewheel that rotates between the emitter and detector IC. Avago Technologies also offers miniature panel mount optical encoders designed to be mounted on a front panel and used as a rotary, data-entry device.
Технические параметры
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Channels: | 3 Channel |
Number of Detents: | No Detent |
Operating Supply Voltage: | 5 VDC |
Output Type: | Quadrature |
Packaging: | Tray |
Product Category: | Encoders |
Product Type: | Encoders |
Product: | Optical Encoders |
Resolution: | 500 CPR |
Series: | HEDS-5100/6100 |
Shaft Diameter: | 8 mm |
Shaft Type: | Hollow |
Size / Dimension: | 28 mm |
Subcategory: | Encoders |
Technology: | Rotary |
Termination Style: | SMD/SMT |
Type: | Incremental |
With Switch: | Without Switch |
Accessory Type | Codewheel |
Base Product Number | HEDS-5140 -> |
ECCN | EAR99 |
For Use With/Related Products | HEDS-914x Series |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | HEDS -> |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 279 КБ