HEDS-5540#I06, Encoders 3 Channel 512 CPR 1/4in Metal CW

HEDS-5540#I06, Encoders 3 Channel 512 CPR 1/4in Metal CW
Изображения служат только для ознакомления,
см. техническую документацию
12 050 руб.
от 5 шт.10 400 руб.
1 шт. на сумму 12 050 руб.
Плати частями
от 3 014 руб. × 4 платежа
Номенклатурный номер: 8005067145
Артикул: HEDS-5540#I06
Бренд: Broadcom Limited

Описание

Sensors\Encoders
Optical Encoders
Broadcom offers a variety of high performance, low cost, two- and three-channel optical incremental encoders. These Avago Technologies optical encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry, and a codewheel that rotates between the emitter and detector IC. Avago Technologies also offers miniature panel mount optical encoders designed to be mounted on a front panel and used as a rotary, data-entry device.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis Mount
Number of Channels: 3 Channel
Number of Detents: No Detent
Operating Supply Voltage: 5 VDC
Output Type: Quadrature with Index
Packaging: Tray
Product Category: Encoders
Product Type: Encoders
Product: Optical Encoders
Resolution: 512 CPR
Series: HEDS-5500/5600
Shaft Diameter: 1/4 in
Shaft Type: Slotted
Subcategory: Encoders
Technology: Rotary
Termination Style: Connector
Type: Incremental
With Switch: Without Switch
Вес, г 19.15