HEDS-5645#H14, Encoders 3 Channel 400 CPR 5mm Metal CW

HEDS-5645#H14, Encoders 3 Channel 400 CPR 5mm Metal CW
Изображения служат только для ознакомления,
см. техническую документацию
14 900 руб.
от 5 шт.12 490 руб.
от 10 шт.11 690 руб.
от 25 шт.9 991.16 руб.
1 шт. на сумму 14 900 руб.
Плати частями
от 3 725 руб. × 4 платежа
Номенклатурный номер: 8005067154
Артикул: HEDS-5645#H14
Бренд: Broadcom Limited

Описание

Sensors\Encoders
Optical Encoders Broadcom offers a variety of high performance, low cost, two- and three-channel optical incremental encoders. These Avago Technologies optical encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry, and a codewheel that rotates between the emitter and detector IC. Avago Technologies also offers miniature panel mount optical encoders designed to be mounted on a front panel and used as a rotary, data-entry device.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: 50
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis Mount
Number of Channels: 3 Channel
Number of Detents: No Detent
Operating Supply Voltage: 5 VDC
Output Type: Quadrature with Index
Packaging: Tray
Product Category: Encoders
Product Type: Encoders
Product: Optical Encoders
Resolution: 400 CPR
Shaft Diameter: 5 mm
Shaft Type: Slotted
Subcategory: Encoders
Technology: Rotary
Termination Style: Connector
Type: Incremental
With Switch: Without Switch
Вес, г 20