HEDS-9100#G00, Encoders 2 Channel 360CPR

HEDS-9100#G00, Encoders 2 Channel 360CPR
Изображения служат только для ознакомления,
см. техническую документацию
9 220 руб.
от 5 шт.8 000 руб.
от 10 шт.7 020 руб.
от 25 шт.5 988.39 руб.
1 шт. на сумму 9 220 руб.
Плати частями
от 2 305 руб. × 4 платежа
Номенклатурный номер: 8005067172
Артикул: HEDS-9100#G00
Бренд: Broadcom Limited

Описание

Sensors\Encoders
Optical Encoders
Broadcom offers a variety of high performance, low cost, two- and three-channel optical incremental encoders. These Avago Technologies optical encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry, and a codewheel that rotates between the emitter and detector IC. Avago Technologies also offers miniature panel mount optical encoders designed to be mounted on a front panel and used as a rotary, data-entry device.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Broadcom Limited
Mounting Style: PCB Mount
Number of Channels: 2 Channel
Number of Detents: No Detent
Operating Supply Voltage: 5 VDC
Output Type: Quadrature with Index
Packaging: Tray
Product Category: Encoders
Product Type: Encoders
Product: Optical Encoders
Resolution: 360 CPR
Series: HEDS-9000/9100
Shaft Type: No Shaft
Subcategory: Encoders
Technology: Rotary
Termination Style: PC Pin
Type: Incremental/Shaftless
With Switch: Without Switch