HEDS-9140#F00, Encoders 3 Channel 256CPR

HEDS-9140#F00, Encoders 3 Channel 256CPR
Изображения служат только для ознакомления,
см. техническую документацию
11 100 руб.
от 5 шт.9 010 руб.
от 10 шт.8 450 руб.
от 25 шт.7 214.46 руб.
1 шт. на сумму 11 100 руб.
Плати частями
от 2 775 руб. × 4 платежа
Номенклатурный номер: 8005067180
Артикул: HEDS-9140#F00
Бренд: Broadcom Limited

Описание

Sensors\Encoders
Optical Encoders
Broadcom offers a variety of high performance, low cost, two- and three-channel optical incremental encoders. These Avago Technologies optical encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry, and a codewheel that rotates between the emitter and detector IC. Avago Technologies also offers miniature panel mount optical encoders designed to be mounted on a front panel and used as a rotary, data-entry device.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 3 Channel
Number of Detents: No Detent
Operating Supply Voltage: 5 VDC
Output Type: Quadrature with Index
Packaging: Tray
Product Category: Encoders
Product Type: Encoders
Product: Optical Encoders
Resolution: 256 CPR
Series: HEDS-9040/9140
Shaft Type: No Shaft
Subcategory: Encoders
Technology: Rotary
Termination Style: PC Pin
Type: Incremental/Shaftless
With Switch: Without Switch
Вес, г 4.1

Техническая документация

Datasheet
pdf, 449 КБ