HEDS-9700#H51, Encoders 2 Channel 400CPR

HEDS-9700#H51, Encoders 2 Channel 400CPR
Изображения служат только для ознакомления,
см. техническую документацию
4 190 руб.
от 5 шт.3 430 руб.
от 10 шт.3 210 руб.
от 25 шт.2 861.35 руб.
1 шт. на сумму 4 190 руб.
Плати частями
от 1 049 руб. × 4 платежа
Номенклатурный номер: 8005067192
Артикул: HEDS-9700#H51
Бренд: Broadcom Limited

Описание

Sensors\Encoders
Optical Encoders
Broadcom offers a variety of high performance, low cost, two- and three-channel optical incremental encoders. These Avago Technologies optical encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry, and a codewheel that rotates between the emitter and detector IC. Avago Technologies also offers miniature panel mount optical encoders designed to be mounted on a front panel and used as a rotary, data-entry device.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Broadcom Limited
Mounting Style: PCB Mount
Number of Channels: 2 Channel
Operating Supply Voltage: 5 VDC
Packaging: Tube
Product Category: Encoders
Product Type: Encoders
Product: Optical Encoders
Resolution: 400 PPR
Series: HEDS-9700/9720
Subcategory: Encoders
Technology: Rotary
Termination Style: Through Hole
Type: Incremental
Вес, г 6.37

Техническая документация

Datasheet
pdf, 266 КБ