HLMP-2965, LED Bars & Arrays Red/Green L-Bar

Фото 1/2 HLMP-2965, LED Bars & Arrays Red/Green L-Bar
Изображения служат только для ознакомления,
см. техническую документацию
1 880 руб.
от 10 шт.1 300 руб.
от 25 шт.1 140 руб.
от 100 шт.964.68 руб.
1 шт. на сумму 1 880 руб.
Плати частями
от 470 руб. × 4 платежа
Номенклатурный номер: 8005067362
Артикул: HLMP-2965
Бренд: Broadcom Limited

Описание

Optoelectronics\LED Indication\LED Bars & Arrays
HLCP & HLMP LED Light Bars
Broadcom HLCP and HLMP LED Light Bars are rectangular light sources for various applications requiring a significantly bright light source. The HLCP-x100 and HLMP-2xxx series light bars are available in a choice of colors and feature excellent ON-OFF contrast highlighting large bright, uniform light-emitting areas. The bars are flush mountable and X-Y stackable, configured in single-in-line and dual-inline packages that provide either single or segmented light-emitting areas. The HLCP-x100 series is specialized for low current operation. The Broadcom HLCP and HLMP LED light bars are ideal for business machine message annunciators, telecommunication/front panel process status indicators, PC board identifiers, and bar graphs.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 320
If - Forward Current: 20 mA
Illumination Color: Red, Green
Luminous Intensity: 45 mcd
Manufacturer: Broadcom Limited
Mounting Style: Through Hole
Packaging: Tube
Product Category: LED Bars and Arrays
Product Type: LED Bars and Arrays
Product: LED Light Bars
Series: HLMP-2
Subcategory: LED Indication
Vf - Forward Voltage: 2 V
Wavelength: 626 nm
Вес, г 4.86

Техническая документация

Datasheet
pdf, 915 КБ