HLMP-3507-D00B2, Standard LEDs - Through Hole Green Diffused 565nm 4.2mcd
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 руб.
от 10 шт. —
270 руб.
от 100 шт. —
186 руб.
от 500 шт. —
159.19 руб.
1 шт.
на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
Описание LED; green; 5mm; 10mA; Lens: diffused,green; 60°; 2.1?2.7V; 4.7mcd
Технические параметры
Длина волны,нм | 565 | |
Brand: | Broadcom/Avago | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
If - Forward Current: | 10 mA | |
Illumination Color: | Green | |
LED Size: | T-1 3/4(5 mm) | |
Lens Color: | Tinted | |
Lens Dimensions: | 5 mm | |
Lens Shape: | Dome | |
Lens Transparency: | Diffused | |
Luminous Intensity: | 4.7 mcd | |
Manufacturer: | Broadcom Limited | |
Maximum Operating Temperature: | +100 C | |
Minimum Operating Temperature: | -20 C | |
Mounting Style: | Through Hole | |
Operating Supply Voltage: | 2.1 V | |
Package / Case: | T-1 3/4(5 mm) | |
Packaging: | Bulk | |
Power Rating: | 135 mW | |
Product Category: | Standard LEDs-Through Hole | |
Product Type: | LED-Standard | |
Product: | Green LEDs | |
Series: | HLMP-3 | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 2.1 V | |
Viewing Angle: | 60 deg | |
Wavelength/Color Temperature: | 569 nm | |
Габаритные размеры ,мм | d5 | |
Brand | Broadcom/Avago | |
Factory Pack Quantity | 2000 | |
If - Forward Current | 10 mA | |
Illumination Color | Green | |
LED Size | T-1 3/4(5 mm) | |
Lens Color/Style | Tinted, Diffused | |
Lens Dimensions | 5 mm | |
Lens Shape | Dome | |
Luminous Intensity | 4.2 mcd | |
Manufacturer | Broadcom Limited | |
Maximum Operating Temperature | +100 C | |
Minimum Operating Temperature | -20 C | |
Mounting Style | Through Hole | |
Operating Supply Voltage | 2.1 V | |
Package / Case | T-1 3/4(5 mm) | |
Packaging | Bulk | |
Product Category | Standard LEDs-Through Hole | |
RoHS | Details | |
Viewing Angle | 60 deg | |
Wavelength | 569 nm | |
Wavelength/Color Temperature | 569 nm | |
Dominant Wavelength | 569 nm | |
LED Colours | Green | |
LED Material | GaP | |
LED Orientation | Right Angle | |
Mounting Type | Through Hole | |
Number of LEDs | 1 | |
Number of Pins | 2 | |
Series | HLMP | |
Supply Voltage | 2.7 V | |
Width | 6.1(Dia.)mm | |
Вес, г | 0.35 |