HLMP-3850, Standard LEDs - Through Hole Yellow Non-diffused 585nm 140mcd
![Фото 1/2 HLMP-3850, Standard LEDs - Through Hole Yellow Non-diffused 585nm 140mcd](https://static.chipdip.ru/lib/172/DOC031172551.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/264/DOC008264494.jpg)
200 руб.
от 10 шт. —
140 руб.
от 100 шт. —
81 руб.
от 1000 шт. —
56.02 руб.
1 шт.
на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
Yellow 585nm LED Indication - Discrete 2.1V Radial
Технические параметры
Длина волны,нм | 585 | |
Brand: | Broadcom/Avago | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
If - Forward Current: | 20 mA | |
Illumination Color: | Yellow | |
LED Size: | T-1 3/4(5 mm) | |
Lens Color: | Tinted | |
Lens Dimensions: | 5 mm | |
Lens Shape: | Dome | |
Lens Transparency: | Clear | |
Luminous Intensity: | 140 mcd | |
Manufacturer: | Broadcom Limited | |
Maximum Operating Temperature: | +100 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | Through Hole | |
Operating Supply Voltage: | 2.1 V | |
Package / Case: | T-1 3/4(5 mm) | |
Packaging: | Bulk | |
Product Category: | Standard LEDs-Through Hole | |
Product Type: | LED-Standard | |
Product: | Yellow LEDs | |
Series: | HLMP-3 | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 2 V | |
Viewing Angle: | 24 deg | |
Wavelength/Color Temperature: | 585 nm | |
Base Product Number | HLMP-3850 -> | |
Color | Yellow | |
Configuration | Standard | |
Current - Test | 20mA | |
ECCN | EAR99 | |
Height (Max) | 12.44mm | |
HTSUS | 8541.40.2000 | |
Lens Color | Colorless | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Lens Transparency | Clear | |
Millicandela Rating | 140mcd | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Package | Bulk | |
Package / Case | Radial | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Supplier Device Package | T-1 3/4 | |
Viewing Angle | 24В° | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Wavelength - Dominant | 585nm | |
Wavelength - Peak | 583nm | |
Вес, г | 0.35 |
Техническая документация
Datasheet
pdf, 1161 КБ