HLMP-AB65-TW0DD, Standard LEDs - Through Hole Blue Diffused 30X70deg
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
от 10 шт. —
190 руб.
от 2000 шт. —
132 руб.
от 4000 шт. —
131.27 руб.
1 шт.
на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
The HLMP-AG64/65, HLMP-AM64/65 and HLMP-AB64/65 series, from Avago Technologies, are precision optical performance LEDs.
Технические параметры
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
If - Forward Current: | 20 mA |
Illumination Color: | Blue |
LED Size: | T-1 3/4(5 mm) |
Lens Color: | Tinted |
Lens Dimensions: | 5 mm |
Lens Shape: | Dome |
Lens Transparency: | Diffused |
Luminous Intensity: | 800 mcd |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Packaging: | Ammo Pack |
Power Rating: | 116 mW |
Product Category: | Standard LEDs-Through Hole |
Product Type: | LED-Standard |
Product: | Blue LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 3.2 V |
Viewing Angle: | 30 deg x 70 deg |
Wavelength/Color Temperature: | 470 nm |
Dominant Wavelength | 470 nm |
Forward Voltage | 3.2 V |
LED Colours | Blue |
Lens Colour | Blue |
Lens Shape | Oval |
Luminous Intensity | 1.2 cd |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Number of Pins | 2 |
Package Type | 5mm(T-1 3/4) |
Viewing Angle | 30x70 ° |
Вес, г | 0.41 |