HLMP-CB1A-XY0DD, Standard LEDs - Through Hole Blue 15 deg
![Фото 1/2 HLMP-CB1A-XY0DD, Standard LEDs - Through Hole Blue 15 deg](https://static.chipdip.ru/lib/172/DOC031172583.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/424/DOC047424972.jpg)
430 руб.
от 10 шт. —
260 руб.
от 100 шт. —
179 руб.
от 500 шт. —
153.68 руб.
1 шт.
на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
Технические параметры
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
If - Forward Current: | 20 mA |
Illumination Color: | Blue |
LED Size: | T-1 3/4(5 mm) |
Lens Color: | Colorless |
Lens Dimensions: | 5 mm |
Lens Shape: | Dome |
Lens Transparency: | Water Clear |
Luminous Intensity: | 12000 mcd |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of LEDs: | 1 |
Package / Case: | T-1 3/4(5 mm) |
Packaging: | Ammo Pack |
Power Rating: | 116 mW |
Product Category: | Standard LEDs-Through Hole |
Product Type: | LED-Standard |
Product: | Blue LEDs |
Series: | HLMP-CB |
Subcategory: | LEDs |
Vf - Forward Voltage: | 3.2 V |
Viewing Angle: | 15 deg |
Vr - Reverse Voltage: | 5 V |
Wavelength/Color Temperature: | 470 nm |
Front | convex |
LED colour | blue |
LED current | 20mA |
LED diameter | 5mm |
LED lens | transparent |
Luminosity | 7200…12000mcd |
Manufacturer | BROADCOM(AVAGO) |
Mounting | THT |
Number of terminals | 2 |
Operating voltage | 2.8…3.8V |
Type of diode | LED |
Viewing angle | 15° |
Wavelength | 460…480nm |
Вес, г | 0.3 |
Техническая документация
Datasheet
pdf, 336 КБ