HLMP-EG15-UX000, Standard LEDs - Through Hole Red, 626nm 15 Deg, 9300mcd(max)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
от 10 шт. —
170 руб.
от 100 шт. —
107 руб.
от 500 шт. —
91.92 руб.
1 шт.
на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
The HLMP-EDxx, HLMP-EGxx, HLMP-EHxx and HLMP-ELxx series, from Avago Technologies, are extra high brightness LED lamps.
Технические параметры
Длина волны,нм | 626 | |
Brand: | Broadcom/Avago | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
If - Forward Current: | 20 mA | |
Illumination Color: | Red | |
LED Size: | T-1 3/4(5 mm) | |
Lens Color: | Colorless | |
Lens Dimensions: | 5 mm | |
Lens Shape: | Dome | |
Lens Transparency: | Water Clear | |
Luminous Intensity: | 3200 mcd | |
Manufacturer: | Broadcom Limited | |
Maximum Operating Temperature: | +100 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | Through Hole | |
Number of LEDs: | 1 | |
Operating Supply Voltage: | 1.9 V | |
Package / Case: | T-1 3/4(5 mm) | |
Packaging: | Bulk | |
Power Rating: | 120 mW | |
Product Category: | Standard LEDs-Through Hole | |
Product Type: | LED-Standard | |
Product: | Red LEDs | |
Series: | HLMP-EG | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 1.9 V | |
Viewing Angle: | 15 deg | |
Wavelength/Color Temperature: | 626 nm | |
Dominant Wavelength | 626 nm | |
Forward Voltage | 1.9 V | |
LED Colours | Red | |
Lens Colour | Clear | |
Lens Shape | Round | |
Luminous Flux | 0.5 lm | |
Luminous Intensity | 6.2 cd | |
Mounting Type | Through Hole | |
Number of LEDs | 1 | |
Number of Pins | 2 | |
Package Type | 5mm(T-1 3/4) | |
Viewing Angle | 15 ° | |
Вес, г | 0.37 |
Техническая документация
Datasheet
pdf, 740 КБ
Datasheet HLMP-EG30-QT000
pdf, 370 КБ