HLMP-EL3A-WXLDD, Standard LEDs - Through Hole Amber, 590nm 30Deg, 9300mcd (max)
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
300 руб.
от 10 шт. —
190 руб.
от 100 шт. —
119 руб.
от 500 шт. —
101.98 руб.
1 шт.
на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
Технические параметры
Brand: | Broadcom/Avago |
Factory Pack Quantity: | 2000 |
If - Forward Current: | 20 mA |
Illumination Colour: | Amber |
LED Size: | T-1 3/4(5 mm) |
Lens Colour: | Colorless |
Lens Dimensions: | 5 mm |
Lens Shape: | Dome |
Lens Transparency: | Water Clear |
Luminous Intensity: | 9300 mcd |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of LEDs: | 1 |
Operating Supply Voltage: | 2.1 V |
Package/Case: | T-1 3/4(5 mm) |
Packaging: | Ammo Pack |
Power Rating: | 120 mW |
Product Category: | Standard LEDs-Through Hole |
Product Type: | LED-Standard |
Product: | Amber LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2.02 V |
Viewing Angle: | 30 deg |
Wavelength/Colour Temperature: | 590 nm |
Illumination Color: | Amber |
Lens Color: | Colorless |
Package / Case: | T-1 3/4(5 mm) |
Wavelength/Color Temperature: | 590 nm |
Вес, г | 0.56 |
Техническая документация
Datasheet
pdf, 740 КБ