HLMP-K640, Standard LEDs - Through Hole Lamp Green
![HLMP-K640, Standard LEDs - Through Hole Lamp Green](https://static.chipdip.ru/lib/172/DOC031172551.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
220 руб.
от 10 шт. —
150 руб.
от 100 шт. —
86 руб.
от 500 шт. —
81.63 руб.
1 шт.
на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
Green 560nm LED Indication - Discrete 2.2V Radial
Технические параметры
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
If - Forward Current: | 20 mA |
Illumination Color: | Green |
LED Size: | T-1(3 mm) |
Lens Color: | Colorless |
Lens Dimensions: | 3 mm |
Lens Shape: | Dome |
Lens Transparency: | Clear |
Luminous Intensity: | 21 mcd |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Through Hole |
Package / Case: | T-1(3 mm) |
Packaging: | Bulk |
Product Category: | Standard LEDs-Through Hole |
Product Type: | LED-Standard |
Product: | Green LEDs |
Series: | HLMP-K |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2.2 V |
Viewing Angle: | 45 deg |
Wavelength/Color Temperature: | 560 nm |
Base Product Number | HLMP-K640 -> |
Color | Green |
Configuration | Standard |
Current - Test | 20mA |
ECCN | EAR99 |
Height (Max) | 6.35mm |
HTSUS | 8541.40.2000 |
Lens Size | 3mm, T-1 |
Lens Style | Round with Domed Top |
Lens Transparency | Clear |
Millicandela Rating | 21mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
Package / Case | Radial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | T-1 |
Viewing Angle | 24В° |
Voltage - Forward (Vf) (Typ) | 2.2V |
Wavelength - Dominant | 560nm |
Wavelength - Peak | 558nm |
Вес, г | 0.19 |
Техническая документация
Datasheet
pdf, 1161 КБ