HLMP-KB45-A0000, Standard LEDs - Through Hole Lamp Blue lue
![Фото 1/3 HLMP-KB45-A0000, Standard LEDs - Through Hole Lamp Blue lue](https://static.chipdip.ru/lib/172/DOC031172660.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/314/DOC024314360.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763404.jpg)
300 руб.
от 10 шт. —
180 руб.
от 100 шт. —
127 руб.
от 500 шт. —
105.57 руб.
1 шт.
на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
The HLMP-DB25 and HLMP-KB45 series, from Avago Technologies, are blue LED lamps in the standard 3mm and 5mm packages.
Технические параметры
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
If - Forward Current: | 20 mA |
Illumination Color: | Blue |
LED Size: | T-1(3 mm) |
Lens Color: | Colorless |
Lens Dimensions: | 3 mm |
Lens Shape: | Dome |
Lens Transparency: | Clear |
Luminous Intensity: | 30 mcd |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Through Hole |
Operating Supply Voltage: | 3.2 V |
Package / Case: | T-1(3 mm) |
Packaging: | Bulk |
Product Category: | Standard LEDs-Through Hole |
Product Type: | LED-Standard |
Product: | Blue LEDs |
Series: | HLMP-KB |
Subcategory: | LEDs |
Vf - Forward Voltage: | 3.2 V |
Viewing Angle: | 40 deg |
Wavelength/Color Temperature: | 462 nm |
Dominant Wavelength | 470 nm |
Forward Voltage | 3.2 V |
LED Colours | Blue |
Lens Colour | Clear |
Lens Shape | Round |
Luminous Intensity | 40 mcd |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Number of Pins | 2 |
Package Type | 3mm(T-1) |
Viewing Angle | 40 ° |
Вес, г | 0.14 |