HLMP-NG07, Standard LEDs - Through Hole Red Non-diffused 645nm 90.2mcd
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
от 10 шт. —
120 руб.
от 100 шт. —
60 руб.
от 1000 шт. —
45.30 руб.
1 шт.
на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
Red 626nm LED Indication - Discrete 1.9V Radial
Технические параметры
Длина волны,нм | 645 | |
Brand: | Broadcom/Avago | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
If - Forward Current: | 20 mA | |
Illumination Color: | Red | |
LED Size: | T-1(3 mm) | |
Lens Color: | Colorless | |
Lens Dimensions: | 3 mm | |
Lens Shape: | Dome | |
Lens Transparency: | Water Clear | |
Luminous Intensity: | 90.2 mcd | |
Manufacturer: | Broadcom Limited | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | Through Hole | |
Operating Supply Voltage: | 1.9 V | |
Package / Case: | T-1(3 mm) | |
Packaging: | Bulk | |
Product Category: | Standard LEDs-Through Hole | |
Product Type: | LED-Standard | |
Product: | Red LEDs | |
Series: | HLMP-N | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 1.9 V | |
Viewing Angle: | 60 deg | |
Wavelength/Color Temperature: | 645 nm | |
Base Product Number | HLMP-N* -> | |
Color | Red | |
Configuration | Standard | |
Current - Test | 20mA | |
ECCN | EAR99 | |
Height (Max) | 6.20mm | |
HTSUS | 8541.40.2000 | |
Lens Color | Red | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Lens Transparency | Clear | |
Millicandela Rating | 90.2mcd | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Package | Bulk | |
Package / Case | Radial | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Supplier Device Package | T-1 | |
Viewing Angle | 60В° | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Wavelength - Dominant | 626nm | |
Wavelength - Peak | 635nm | |
Вес, г | 0.45 |
Техническая документация
Datasheet
pdf, 265 КБ
Datasheet HLMP-NG05
pdf, 261 КБ