HLMP-Q106, Standard LEDs - SMD Poly Dome Red
![Фото 1/3 HLMP-Q106, Standard LEDs - SMD Poly Dome Red](https://static.chipdip.ru/lib/221/DOC027221840.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/153/DOC041153885.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763404.jpg)
630 руб.
от 10 шт. —
400 руб.
от 100 шт. —
287 руб.
от 250 шт. —
263.32 руб.
1 шт.
на сумму 630 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - SMD
The HLMx-Qxxx series, from Avago Technologies, are subminiature high performance AllnGaP LED lamps. They HLMx-Qxxx packages are dome lamps which use an untinted, non-diffused lens.
Технические параметры
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
If - Forward Current: | 20 mA |
Illumination Color: | Red |
LED Size: | 2.34 mm x 2.21 mm x 2.92 mm |
Lens Color: | Colorless |
Lens Dimensions: | 1.91 mm |
Lens Shape: | Dome |
Lens Transparency: | Non-Diffused |
Luminous Intensity: | 400 mcd |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Packaging: | Bulk |
Power Rating: | 100 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Red LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 1.9 V |
Viewing Angle: | 15 deg |
Vr - Reverse Voltage: | 5 V |
Wavelength/Color Temperature: | 644 nm |
Dominant Wavelength | 644 nm |
Forward Voltage | 1.9 V |
LED Colours | Red |
Lens Colour | Clear |
Lens Shape | Dome |
Luminous Flux | 0.28 lm |
Luminous Intensity | 100 mcd |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Number of Pins | 2 |
Package Type | Subminiature |
Viewing Angle | 15 ° |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 616 КБ
Datasheet HLMP-Q106
pdf, 71 КБ