HLMP-Y801-JPP00, Standard LEDs - Through Hole AllnGap Green
![HLMP-Y801-JPP00, Standard LEDs - Through Hole AllnGap Green](https://static.chipdip.ru/lib/626/DOC006626078.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
от 10 шт. —
96 руб.
от 100 шт. —
57 руб.
от 1000 шт. —
46.32 руб.
1 шт.
на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
Green 568nm LED Indication - Discrete 2.1V Radial
Технические параметры
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
If - Forward Current: | 20 mA |
Illumination Color: | Green |
LED Size: | T-1(3 mm) |
Lens Color: | Colorless |
Lens Dimensions: | 3 mm |
Lens Shape: | Dome |
Lens Transparency: | Water Clear |
Luminous Intensity: | 310 mcd |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Package / Case: | T-1(3 mm) |
Packaging: | Bulk |
Power Rating: | 48 mW |
Product Category: | Standard LEDs-Through Hole |
Product Type: | LED-Standard |
Product: | Green LEDs |
Series: | HLMP-Y |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2.1 V |
Viewing Angle: | 30 deg |
Wavelength/Color Temperature: | 575 nm |
Base Product Number | HLMP-Y801 -> |
Color | Green |
Configuration | Standard |
Current - Test | 20mA |
ECCN | EAR99 |
Height (Max) | 5.20mm |
HTSUS | 8541.40.2000 |
Lens Color | Colorless |
Lens Size | 3mm, T-1 |
Lens Style | Round with Domed Top |
Lens Transparency | Clear |
Millicandela Rating | 310mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
Package / Case | Radial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | T-1 |
Viewing Angle | 30В° |
Voltage - Forward (Vf) (Typ) | 2.1V |
Wavelength - Dominant | 568nm |
Wavelength - Peak | 575nm |
Вес, г | 0.13 |
Техническая документация
Datasheet
pdf, 197 КБ
Datasheet HLMP-Y801-JPP00
pdf, 56 КБ