HR5P-N4FA-00000, Infrared Emitters - High Power IR Lamp 5mm 940nm 50deg

HR5P-N4FA-00000, Infrared Emitters - High Power IR Lamp 5mm 940nm 50deg
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.130 руб.
от 100 шт.77 руб.
от 1000 шт.63.20 руб.
1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005067581
Артикул: HR5P-N4FA-00000
Бренд: Broadcom Limited

Описание

Optoelectronics\Infrared Data Communications\Infrared Emitters - High Power
5mm Round Infrared LED Lamps
Broadcom 5mm Round Infrared LED Lamps are available in an industrial standard 5mm through lamp, making it easy to use and assemble. The LEDs have an 850nm peak wavelength and a viewing angle of 30°. The lamps are suitable for a variety of applications, like smart meters, remote controls, and illumination for surveillance cameras. The LEDs offer superior performance and a uniform illumination pattern.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 2000
Fall Time: 55 ns
If - Forward Current: 100 mA
Illumination Color: Infrared
Lens Shape: Circular
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Packaging: Bulk
Power Rating: 180 mW
Product Category: Infrared Emitters-High Power
Product Type: IR Emitters(IR LEDs)
Radiant Intensity: 50 mW/sr
Rise Time: 20 ns
Subcategory: Infrared Data Communications
Vf - Forward Voltage: 1.52 V
Viewing Angle: 50 deg
Wavelength: 940 nm

Техническая документация

Datasheet
pdf, 491 КБ

Дополнительная информация

Калькуляторы группы «Излучающие диоды ИК диапазона»