HRPG-AD32#13C, Encoders RPG Detent 32CPR

HRPG-AD32#13C, Encoders RPG Detent 32CPR
Изображения служат только для ознакомления,
см. техническую документацию
16 920 руб.
от 5 шт.14 630 руб.
от 10 шт.13 690 руб.
от 25 шт.11 704.05 руб.
1 шт. на сумму 16 920 руб.
Плати частями
от 4 230 руб. × 4 платежа
Номенклатурный номер: 8005067585
Артикул: HRPG-AD32#13C
Бренд: Broadcom Limited

Описание

Sensors\Encoders
Optical Encoders
Broadcom offers a variety of high performance, low cost, two- and three-channel optical incremental encoders. These Avago Technologies optical encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry, and a codewheel that rotates between the emitter and detector IC. Avago Technologies also offers miniature panel mount optical encoders designed to be mounted on a front panel and used as a rotary, data-entry device.

Технические параметры

Brand: Broadcom/Avago
Bushing Material: Plastic
Bushing Size: 3/8 in x 0.23 in
Bushing Thread: 3/8-32 UNEF
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Panel Mount
Number of Channels: 2 Channel
Number of Detents: 32 Detent
Operating Supply Voltage: 5 VDC
Output Type: Quadrature
Packaging: Tray
Product Category: Encoders
Product Type: Encoders
Product: Optical Encoders
Resolution: 32 CPR
Series: HRPG-AD32
Shaft Diameter: 1/4 in
Shaft Length: 0.3 in
Shaft Type: D/Flatted
Size / Dimension: 1/4 in
Subcategory: Encoders
Technology: Rotary
Termination Style: Cable
Type: Incremental
With Switch: Without Switch

Техническая документация

Datasheet
pdf, 319 КБ