HRPG-ASCA#14C, Encoders RPG SMT 120CPR

HRPG-ASCA#14C, Encoders RPG SMT 120CPR
Изображения служат только для ознакомления,
см. техническую документацию
15 610 руб.
от 5 шт.13 500 руб.
от 10 шт.12 630 руб.
от 25 шт.10 802.53 руб.
1 шт. на сумму 15 610 руб.
Плати частями
от 3 904 руб. × 4 платежа
Номенклатурный номер: 8005067592
Артикул: HRPG-ASCA#14C
Бренд: Broadcom Limited

Описание

Sensors\Encoders
Optical Encoders
Broadcom offers a variety of high performance, low cost, two- and three-channel optical incremental encoders. These Avago Technologies optical encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry, and a codewheel that rotates between the emitter and detector IC. Avago Technologies also offers miniature panel mount optical encoders designed to be mounted on a front panel and used as a rotary, data-entry device.

Технические параметры

Brand: Broadcom/Avago
Bushing Material: Plastic
Bushing Size: 3/8 in x 0.23 in
Bushing Thread: 3/8-32 UNEF
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Panel Mount
Number of Channels: 2 Channel
Number of Detents: No Detent
Operating Supply Voltage: 5 VDC
Output Type: Quadrature
Packaging: Tray
Product Category: Encoders
Product Type: Encoders
Product: Optical Encoders
Resolution: 120 CPR
Series: HRPG-ASCA
Shaft Diameter: 1/4 in
Shaft Length: 0.5 in
Shaft Type: Round/Plain
Size / Dimension: 1/4 in
Subcategory: Encoders
Technology: Rotary
Termination Style: Cable
Type: Incremental
With Switch: Without Switch
Вес, г 45.53