HSMC-C380, Standard LEDs - SMD Chip,Top Mt,AlInGaP Red

HSMC-C380, Standard LEDs - SMD Chip,Top Mt,AlInGaP Red
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
от 10 шт.150 руб.
от 100 шт.90 руб.
от 500 шт.81.89 руб.
1 шт. на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005067648
Артикул: HSMC-C380
Бренд: Broadcom Limited

Описание

LED Lighting\LED Emitters\Standard LEDs - SMD
HSMC-Cx Surface-Mount ChipLEDs Broadcom HSMC-Cx Surface-Mount ChipLEDs are offered in a red illumination color with an integrated optical lens that narrows the viewing angle of the light beam, increasing the on-axis intensity. The modules offer industry-leading performance by utilizing efficient and high-brightness AlInGaP LED materials. These ChipLEDs enable effective light coupling into secondary optics such as light guides and light pipes. Broadcom HSMC-Cx Surface-Mount ChipLEDs come in an industrial-standard footprint and are ideal for applications that require a narrow beam angle or high on-axis intensity. Applications include industrial equipment, consumer electronics, and home appliances.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: 1500
If - Forward Current: 20 mA
Illumination Colour: Red
Lens Colour: Colorless
Lens Dimensions: 3.2 mm x 1.6 mm
Lens Shape: Rectangular
Lens Transparency: Non-Diffused
Luminous Intensity: 450 mcd
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Package/Case: SMD-2
Power Rating: 60 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Red LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2.4 V
Viewing Angle: 15 deg
Wavelength/Colour Temperature: 630 nm

Техническая документация

Datasheet
pdf, 752 КБ
Datasheet HSMC-C380
pdf, 752 КБ

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»