HSME-C170, Standard LEDs - SMD AlInGaP Green

HSME-C170, Standard LEDs - SMD AlInGaP Green
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.88 руб.
от 100 шт.55 руб.
от 1000 шт.42.23 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005067664
Артикул: HSME-C170
Бренд: Broadcom Limited

Описание

LED Lighting\LED Emitters\Standard LEDs - SMD
HSMx Surface Mount ChipLEDS
Broadcom HSMx Surface Mount ChipLEDS are for applications that require small size, high-efficiency, and low-power consumption. This extensive range of high-quality ChipLEDs meets demands for almost all surface mount lighting requirements. ChipLEDs are available in standard and high-brightness colors with proven AlGaAs, AlInGaP, and InGaN processes for a broad color range. HSMx ChipLEDs use the industry-standard footprint, with top-mount, reverse-mount, and right-angle-mount packaging options. These ChipLEDs have a low profile and support high volume, cost-effective solutions.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 4000
If - Forward Current: 20 mA
Illumination Color: Green
Lens Color: Colorless
Lens Dimensions: 2 mm x 1.25 mm
Lens Shape: Rectangular
Lens Transparency: Diffused
Luminous Intensity: 18 mcd
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Package / Case: 0805(2012 metric)
Power Rating: 52 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Green LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2.1 V
Viewing Angle: 170 deg
Wavelength/Color Temperature: 572 nm

Техническая документация

Datasheet
pdf, 187 КБ

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»