HSME-C380, Standard LEDs - SMD Chip,Top Mt,AlInGaP Grn

HSME-C380, Standard LEDs - SMD Chip,Top Mt,AlInGaP Grn
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
от 10 шт.150 руб.
от 100 шт.91 руб.
от 500 шт.86.75 руб.
1 шт. на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005067670
Артикул: HSME-C380
Бренд: Broadcom Limited

Описание

LED Lighting\LED Emitters\Standard LEDs - SMD
HSME-Cx Surface-Mount ChipLEDs Broadcom HSME-Cx Surface-Mount ChipLEDs feature green, yellow, or yellow-green illumination colors and an integrated optical lens that narrows the viewing angle of the light beam, increasing the on-axis intensity. These ChipLEDs allow effective light coupling into secondary optics such as light guides and light pipes. The devices offer superior performance by utilizing efficient and high-brightness AlInGaP LED materials. These modules are available in a compact industrial-standard footprint. Broadcom HSME-Cx Surface-Mount ChipLEDs are ideal for applications that require a narrow beam angle or high on-axis intensity, such as industrial equipment, consumer electronics, and home appliances.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: 1500
If - Forward Current: 20 mA
Illumination Colour: Yellow-Green
Lens Colour: Colorless
Lens Dimensions: 3.2 mm x 1.6 mm
Lens Shape: Rectangular
Lens Transparency: Clear
Luminous Intensity: 285 mcd
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Package/Case: SMD-2
Power Rating: 60 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Bi-Color LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2.4 V
Viewing Angle: 15 deg
Wavelength/Colour Temperature: 570 nm

Техническая документация

Datasheet
pdf, 730 КБ
Datasheet HSME-C380
pdf, 736 КБ

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»