HSMF-C127, Standard LEDs - SMD Chip,Triclr, RGB

HSMF-C127, Standard LEDs - SMD Chip,Triclr, RGB
Изображения служат только для ознакомления,
см. техническую документацию
530 руб.
от 10 шт.340 руб.
от 100 шт.242 руб.
от 250 шт.219.27 руб.
1 шт. на сумму 530 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005067680
Артикул: HSMF-C127
Бренд: Broadcom Limited

Описание

LED Lighting\LED Emitters\Standard LEDs - SMD
HSMF-Cx Surface-Mount ChipLEDs Broadcom HSMF-Cx Surface-Mount ChipLEDs offer a small form factor and low-package height, making them an ideal solution for applications that have headroom constraints. These include wearables and handheld portable devices. The modules are available with heights ranging from 0.4mm to 1.1mm and in a wide range of bicolor illumination colors as well RGB illumination. An individually addressable pin-out for each color provides design flexibility. Broadcom HSMF-Cx Surface-Mount ChipLEDs provide superior light output performance by utilizing efficient and high-brightness AlInGaP and InGaN LED materials. The HSMF-Cx series is compatible with reflow soldering.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: 3000
If - Forward Current: 20 mA
Illumination Colour: RGB
Lens Colour: Colorless
Lens Dimensions: 3.2 mm x 1.5 mm
Lens Shape: Rectangular
Lens Transparency: Clear
Luminous Intensity: 285 mcd, 450 mcd, 112.5 mcd
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Side View
Package/Case: SMD-4
Power Rating: 48 mW, 78 mW, 78 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: RGB LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2.4 V, 3.9 V, 3.9 V
Viewing Angle: 150 deg
Wavelength/Colour Temperature: 626 nm, 527 nm, 473 nm
Вес, г 0.47

Техническая документация

Datasheet HSMF-C127
pdf, 652 КБ

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»