HSMF-C143, Standard LEDs - SMD Chip Amber/Green BiColor

HSMF-C143, Standard LEDs - SMD Chip Amber/Green BiColor
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
от 10 шт.150 руб.
от 100 шт.98 руб.
от 500 шт.89.82 руб.
1 шт. на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005067683
Артикул: HSMF-C143
Бренд: Broadcom Limited

Описание

LED Lighting\LED Emitters\Standard LEDs - SMD
HSMx Surface Mount ChipLEDS
Broadcom HSMx Surface Mount ChipLEDS are for applications that require small size, high-efficiency, and low-power consumption. This extensive range of high-quality ChipLEDs meets demands for almost all surface mount lighting requirements. ChipLEDs are available in standard and high-brightness colors with proven AlGaAs, AlInGaP, and InGaN processes for a broad color range. HSMx ChipLEDs use the industry-standard footprint, with top-mount, reverse-mount, and right-angle-mount packaging options. These ChipLEDs have a low profile and support high volume, cost-effective solutions.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 20 mA, 20 mA
Illumination Color: Amber, Green
Lens Color: Colorless
Lens Dimensions: 2 mm x 1 mm
Lens Shape: Semitube
Lens Transparency: Water Clear
Luminous Intensity: 28.5 mcd, 18 mcd
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Side View
Package / Case: Side Looker
Power Rating: 72 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Bi-Color LEDs
Series: HSMF-C
Subcategory: LEDs
Type: Multi-Color LEDs
Vf - Forward Voltage: 1.9 V, 2.1 V
Viewing Angle: 120 deg
Wavelength/Color Temperature: 589 nm, 507 nm

Техническая документация

Datasheet
pdf, 877 КБ

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»