HSML-A101-S00J1, Standard LEDs - SMD Orange Epoxy Lens 605nm 220mcd
![HSML-A101-S00J1, Standard LEDs - SMD Orange Epoxy Lens 605nm 220mcd](https://static.chipdip.ru/lib/172/DOC031172735.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
от 10 шт. —
89 руб.
от 100 шт. —
49 руб.
от 1000 шт. —
35.83 руб.
1 шт.
на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - SMD
HSMx-A10x Surface Mount LED indicatorsAvago HSMx-A10x Surface Mount LED indicators are packaged in the industry standard PLCC-2 package. These are LEDs provide high-reliability performance and are designed to work with a wide range of environmental conditions.
Технические параметры
Длина волны,нм | 605 | |
Brand: | Broadcom/Avago | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
If - Forward Current: | 20 mA | |
Illumination Color: | Orange | |
Lens Color: | Colorless | |
Lens Dimensions: | 2.2 mm | |
Lens Shape: | Round Flat | |
Lens Transparency: | Non-Diffused | |
Luminous Intensity: | 220 mcd | |
Manufacturer: | Broadcom Limited | |
Maximum Operating Temperature: | +100 C | |
Minimum Operating Temperature: | -55 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Orientation: | Top View | |
Package / Case: | PLCC-2 | |
Power Rating: | 62.5 mW | |
Product Category: | Standard LEDs-SMD | |
Product Type: | LED-Standard | |
Product: | Orange LEDs | |
Series: | ALMD | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 1.9 V | |
Viewing Angle: | 120 deg | |
Vr - Reverse Voltage: | 5 V | |
Wavelength/Color Temperature: | 605 nm | |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 1153 КБ