HSMN-C170, Standard LEDs - SMD Blue Diffused 470nm 35mcd

HSMN-C170, Standard LEDs - SMD Blue Diffused 470nm 35mcd
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
от 10 шт.180 руб.
от 100 шт.118 руб.
от 500 шт.102.22 руб.
1 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005067746
Артикул: HSMN-C170
Бренд: Broadcom Limited

Описание

LED Lighting\LED Emitters\Standard LEDs - SMD
HSMx Surface Mount ChipLEDS
Broadcom HSMx Surface Mount ChipLEDS are for applications that require small size, high-efficiency, and low-power consumption. This extensive range of high-quality ChipLEDs meets demands for almost all surface mount lighting requirements. ChipLEDs are available in standard and high-brightness colors with proven AlGaAs, AlInGaP, and InGaN processes for a broad color range. HSMx ChipLEDs use the industry-standard footprint, with top-mount, reverse-mount, and right-angle-mount packaging options. These ChipLEDs have a low profile and support high volume, cost-effective solutions.

Технические параметры

Длина волны,нм 470
Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 4000
If - Forward Current: 20 mA
Illumination Color: Blue
Lens Color: Colorless
Lens Dimensions: 1.4 mm x 1.25 mm
Lens Shape: Rectangular
Lens Transparency: Diffused
Luminous Intensity: 35 mcd
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Package / Case: 0805(2012 metric)
Power Rating: 78 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Blue LEDs
Subcategory: LEDs
Vf - Forward Voltage: 3.3 V
Viewing Angle: 170 deg
Vr - Reverse Voltage: 5 V
Wavelength/Color Temperature: 470 nm
Вес, г 0.61

Техническая документация

Datasheet HSMM-C170
pdf, 174 КБ

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»