HSMU-A100-S00J1, Standard LEDs - SMD AlInGaP2 Amber 2 Amb
![HSMU-A100-S00J1, Standard LEDs - SMD AlInGaP2 Amber 2 Amb](https://static.chipdip.ru/lib/172/DOC031172735.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
от 10 шт. —
130 руб.
от 100 шт. —
76 руб.
от 1000 шт. —
56.02 руб.
1 шт.
на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - SMD
HSMx-A10x Surface Mount LED indicatorsAvago HSMx-A10x Surface Mount LED indicators are packaged in the industry standard PLCC-2 package. These are LEDs provide high-reliability performance and are designed to work with a wide range of environmental conditions.
Технические параметры
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
If - Forward Current: | 20 mA |
Illumination Color: | Amber |
Lens Color: | Colorless |
Lens Dimensions: | 2.2 mm |
Lens Shape: | Round Flat |
Lens Transparency: | Non-Diffused |
Luminous Intensity: | 320 mcd |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Package / Case: | PLCC-2 |
Power Rating: | 72 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Amber LEDs |
Series: | ALMD |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2.2 V |
Viewing Angle: | 120 deg |
Vr - Reverse Voltage: | 5 V |
Wavelength/Color Temperature: | 592 nm |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 765 КБ