HSMY-A100-J00J1, Standard LEDs - SMD GaP Yellow
![Фото 1/4 HSMY-A100-J00J1, Standard LEDs - SMD GaP Yellow](https://static.chipdip.ru/lib/279/DOC021279761.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/610/DOC047610670.jpg)
![](https://static.chipdip.ru/lib/155/DOC005155226.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763404.jpg)
170 руб.
от 10 шт. —
110 руб.
от 100 шт. —
55 руб.
от 1000 шт. —
40.69 руб.
1 шт.
на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - SMD
The Broadcom family of SMT LEDs is packaged in the industry standard PLCC-2 package. These SMT LEDs have high reliability performance and are designed to work under a wide range of environmental conditions.
Технические параметры
Dominant Wavelength | 585 nm |
Forward Voltage | 2.6 V |
LED Colours | Amber |
Lens Colour | Clear |
Lens Shape | Round |
Luminous Intensity | 12 mcd |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Number of Pins | 2 |
Package Type | PLCC 2 |
Viewing Angle | 120 ° |
Case | 3528, PLCC2 |
Dimensions | 3.5x2.8x1.9mm |
LED colour | yellow |
LED current | 20mA |
LED lens | transparent |
Luminosity | 4.5…12mcd |
Manufacturer | BROADCOM(AVAGO) |
Mounting | SMD |
Operating voltage | 2.2…2.6V |
Power | 63mW |
Type of diode | LED |
Wavelength | 585nm |
Техническая документация
Datasheet
pdf, 296 КБ