233-340NF00-152AANHT, USB Connectors SUPERSEAL - HIGH SPEED

233-340NF00-152AANHT, USB Connectors SUPERSEAL - HIGH SPEED
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
159 500 руб.
1 шт. на сумму 159 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005067969
Артикул: 233-340NF00-152AANHT
Бренд: Glenair

Описание

Connectors\USB Connectors
SuperSeal™ RJ45 Ethernet & USB 2.0/3.0 Connectors
Glenair SuperSeal™ RJ45 Ethernet and USB 2.0/3.0 Connectors allow commercial standard RJ45 and USB connectors to perform connectivity functions in MIL-SPEC applications, which require higher levels of sealing, grounding, durability, and higher performance cable and board termination options. This SuperSeal series is optimized for high-speed RJ45 and USB protocol applications in industrial and military environments such as rail, naval, shipboard, and soldier-system communications. The connectors provide IP68 mated and IP67 unmated protection. The USB protocol allows simple plug-and-play connectivity and hot-swappable addition of external peripherals, such as digitally aided close-air support technologies without restarting systems.

Технические параметры

Brand: Glenair
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94V-0
Gender: Receptacle(Female)
IP Rating: IP68
Manufacturer: Glenair
Mounting Angle: Right Angle
Mounting Style: Cable
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Adapters
Series: 233-340
Standard: USB 2
Subcategory: USB Connectors
Termination Style: Wire
Tradename: SuperNine
Type: Type A
Вес, г 64.19

Техническая документация

Datasheet
pdf, 715 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.