667-449NF11T1W, Circular MIL Spec Backshells Wall Mount .062 IN, SZ 11, O/D

667-449NF11T1W, Circular MIL Spec Backshells Wall Mount .062 IN, SZ 11, O/D
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
182 800 руб.
от 2 шт.162 700 руб.
1 шт. на сумму 182 800 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005068202
Артикул: 667-449NF11T1W
Бренд: Glenair

Описание

Connectors\Circular Connectors\Circular MIL Spec Connectors\Circular MIL Spec Backshells
ProSeal™ Environmental Connector Covers Glenair ProSeal™ Environmental Connector Covers provide dust, spray, and immersion protection and full environmental protection (water jet) for critical military / aerospace and commercial applications. These anti-vibration and anti-shock spring-action covers are designed for MIL-DTL-38999 connectors and seal unmated receptacles from sand, dust, fluid, and other forms of environmental and mechanical damage. Glenair ProSeal protective covers are mounted directly to panels and electronic equipment housings to enhance the reliability and performance of connectors.

Технические параметры

Условный размер корпуса 11
Материал корпуса Aluminum
Brand: Glenair
Factory Pack Quantity: 1
Manufacturer: Glenair
MIL Type: MIL-DTL-38999
Mounting Angle: Straight
Product Category: Circular MIL Spec Backshells
Product Type: Circular MIL Spec Backshells
Product: Solid Backshells
Shell Plating: Olive Drab Cadmium
Subcategory: Circular Connectors

Техническая документация

Datasheet
pdf, 235 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.