FA1000-62-85A1-0024A, Fiber Optic Cable Assemblies Pin for Mighty Mouse or 38999 to LC_24in

FA1000-62-85A1-0024A, Fiber Optic Cable Assemblies Pin for Mighty Mouse or 38999 to LC_24in
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
105 700 руб.
от 2 шт.92 100 руб.
от 5 шт.81 290 руб.
1 шт. на сумму 105 700 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005068562
Артикул: FA1000-62-85A1-0024A
Бренд: Glenair

Описание

Wire & Cable\Fiber Optic\Fiber Optic Cable Assemblies
Eye-Beam™ GLT Fiber Optic Connection System
Glenair Eye-Beam™ GLT Fiber Optic Connection System is a graded index lens-equipped, expanded-beam optical transmission system with built into a versatile F/O terminus and is easily integrated into any connector package. It delivers outstanding performance in challenging environments and eliminates maintenance cycles. The low insertion loss Eye-Beam GLT offers comparable performance to standard butt joint termini in a package that's built to withstand rugged use and frequent mating/de-mating in field conditions. The Glenair Eye-Beam GLT contact utilizes a free-floating expanded beam lens and ultra-high precision ceramic alignment sleeves as well as custom designed nickel alloy terminus bodies to ensure perfect axial alignment and optimal optical performance and can be integrated into any connector package.

Технические параметры

Brand: Glenair
Fiber Diameter: 62.5 um, 125 um
Manufacturer: Glenair
Mode: Multimode
Product Category: Fiber Optic Cable Assemblies
Product Type: Fiber Optic Cable Assemblies
Subcategory: Fiber Optic

Техническая документация

Datasheet
pdf, 494 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.