IT143, Pulse Transformers 15MH .025A XFRMR PULSE 1:1:1 DL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
62 шт., срок 4-7 недель
2 910 руб.
от 10 шт. —
2 050 руб.
от 50 шт. —
1 650 руб.
1 шт.
на сумму 2 910 руб.
Плати частями
от 729 руб. × 4 платежа
от 729 руб. × 4 платежа
Описание
Power\Transformers\Pulse Transformers
EMC/EMI Components for Medical DevicesSchaffner EMC/EMI Components for Medical Devices offer a 250V AC to 3000V AC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. Schaffner EMC/EMI Components are ideal for CAT scanners, defilibrators, laboratory equipment, X-ray equipment, and more.
Технические параметры
Brand: | Schaffner |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Inductance: | 15 mH |
Manufacturer: | Schaffner |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Through Hole |
Operating Temperature Range: | -25 C to+70 C |
Part # Aliases: | IT 143 806005 |
Primary Voltage Rating: | 500 V |
Product Category: | Pulse Transformers |
Product Type: | Pulse Transformers |
Series: | IT |
Subcategory: | Transformers |
Termination Style: | Through Hole |
Turns Ratio: | 1:1:1 |
California Prop 65 | Warning Information |
ECCN | EAR99 |
HTSUS | 8504.31.2000 |
Inductance | 15mH |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature | -25В°C ~ 70В°C |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | IT -> |
Size / Dimension | 1.063"" L x 0.886"" W (27.00mm x 22.50mm) |
Transformer Type | Data/Voice Coupling |
Turns Ratio - Primary:Secondary | 1:1:1 |
Weight | 0.5 oz (14.25 g) |
Вес, г | 14 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.