IT312, Pulse Transformers 21MH .25A XFRMR PULSE 1:1:1 DL

IT312, Pulse Transformers 21MH .25A XFRMR PULSE 1:1:1 DL
Изображения служат только для ознакомления,
см. техническую документацию
200 шт., срок 4-7 недель
5 020 руб.
от 10 шт.3 640 руб.
от 20 шт.3 060 руб.
от 50 шт.2 817.03 руб.
1 шт. на сумму 5 020 руб.
Плати частями
от 1 255 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005069492
Артикул: IT312
Бренд: Schaffner

Описание

Power\Transformers\Pulse Transformers
IT Double Secondary Winding Pulse Transformers
Schaffner IT Double Secondary Winding Pulse Transformers are designed for galvanic separation of drive and power circuits. The transformers are available with single or double secondary winding for multiple gate drives. Other features and benefits of the IT series include voltage resistance up to 4kV, high potential difference voltage scaling, vacuum potting, very low partial discharge effects, PCB through-hole mounting, ignition current up to 1A, and turns ratio up to 3: 1: 1. Typical applications for IT Pulse Transformers are gate drive circuits, power supplies, power converters, frequency converters, switching applications, DC/DC converters, and line coupling transformers in high-speed data transmission.

Технические параметры

Brand: Schaffner
Factory Pack Quantity: Factory Pack Quantity: 100
Inductance: 21 mH
Manufacturer: Schaffner
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: Through Hole
Operating Temperature Range: -25 C to+70 C
Part # Aliases: IT 312 800059
Primary Voltage Rating: 380 V
Product Category: Pulse Transformers
Product Type: Pulse Transformers
Series: IT
Subcategory: Transformers
Termination Style: Through Hole
Turns Ratio: 1:1:1
Вес, г 24

Техническая документация

Datasheet
pdf, 201 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.