C8051F585-IQ, 8-bit Microcontrollers - MCU 8051 50 MHz 96 kB 5 V 8-bit MCU
![Фото 1/2 C8051F585-IQ, 8-bit Microcontrollers - MCU 8051 50 MHz 96 kB 5 V 8-bit MCU](https://static.chipdip.ru/lib/487/DOC012487019.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/690/DOC001690504.jpg)
1250 шт., срок 4-7 недель
3 680 руб.
от 10 шт. —
3 210 руб.
от 25 шт. —
2 540 руб.
от 100 шт. —
2 355.70 руб.
Добавить в корзину 1 шт.
на сумму 3 680 руб.
Плати частями
от 920 руб. × 4 платежа
от 920 руб. × 4 платежа
Альтернативные предложения1
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
C8051F58x Automotive & Industrial MCUsSilicon Labs C8051F58x Automotive and Industrial MCUs are fully integrated mixed-signal System-on-Chip MCUs with up to 50 MIPS high-speed pipelined 8051-compatible microcontroller core. These automotive MCUs feature on-chip non-intrusive debug interface, six general-purpose 16-bit timers, an on-chip voltage regulator, a temperature sensor, and two Programmable Counter/Timer Array (PCA) modules. The flash memory provides non-volatile data storage as it can be reprogrammed in-circuit and also allows 8051 firmware field upgrades. The on-chip 2-Wire (C2) development interface allows non-intrusive, full speed, in-circuit debugging using the production MCU installed in the final application. All inspection and modification of memory and registers, single-stepping, setting breakpoints, run, and halt commands are supported by this debug logic. The Silicon Labs C8051F58x MCUs are ideal for fluid level monitoring, seat position and adjustment, window lift, parking assistance, climate control, motor control, and sensor interface automotive applications.
Технические параметры
ADC Resolution: | 12 bit |
Brand: | Silicon Labs |
Core: | 8051 |
Data Bus Width: | 8 bit |
Data RAM Size: | 8.25 kB |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Silicon Laboratories |
Maximum Clock Frequency: | 50 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 32 Channel |
Number of I/Os: | 40 I/O |
Number of Timers/Counters: | 6 Timer |
Package / Case: | QFP-48 |
Packaging: | Tray |
Processor Series: | C8051 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 96 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | C8051F585 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 1.8 V |
IC Case / Package | QFP |
Interfaces | I2C, SMBus, SPI, UART |
Количество I/O | 40I/O |
Количество Выводов | 48вывод(-ов) |
Линейка Продукции | C8051 Family C8051F58x Series Microcontrollers |
Максимальная Рабочая Частота | 50МГц |
Максимальное Напряжение Питания | 5.25В |
Минимальное Напряжение Питания | 1.8В |
Размер Памяти | 96КБ |
Размер Памяти RAM | 8КБ |
Семейство Микроконтроллера | C8051 |
Серия Микроконтроллера | C8051F58x |
Скорость ЦПУ | 50МГц |
Стиль Корпуса Микроконтроллера | QFP |
Тип Встроенного Интерфейса | I2C, SMBus, SPI, UART |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
ADC Resolution | 12 bit |
Brand | Silicon Labs |
Core | 8051 |
Data Bus Width | 8 bit |
Data RAM Size | 8.25 kB |
Factory Pack Quantity | 250 |
Height | 1 mm |
Interface Type | I2C, SPI, UART |
Length | 7 mm |
Manufacturer | Silicon Laboratories |
Maximum Clock Frequency | 50 MHz |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 32 |
Number of I/Os | 40 I/O |
Number of Timers/Counters | 6 Timer |
Operating Supply Voltage | 1.8 V to 5.25 V |
Package / Case | QFP-48 |
Packaging | Tray |
Processor Series | C8051 |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 96 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | C8051F585 |
Supply Voltage - Max | 5.25 V |
Supply Voltage - Min | 1.8 V |
Width | 7 mm |
Вес, г | 0.13 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.