CBPROG-DONGLE, Programmers - Universal & Memory Based

Фото 1/4 CBPROG-DONGLE, Programmers - Universal & Memory Based
Изображения служат только для ознакомления,
см. техническую документацию
155 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
38 560 руб.
1 шт. на сумму 38 560 руб.
Плати частями
от 9 640 руб. × 4 платежа
Номенклатурный номер: 8005070991
Артикул: CBPROG-DONGLE
Бренд: Skyworks Solutions

Описание

Engineering Development Tools\Embedded Tools & Accessories\Programmers - Universal & Memory Based
Clock BuilderPRO Field Programmer Kit
Skyworks Solutions Clock BuilderPRO Field Programmer Kit is a new generation timing device configuration & development tool. Skyworks Clock BuilderPRO kit targets the Si538x family of timing devices. Streamline the development process from configuration creation to EVB testing.

Технические параметры

Brand: Skyworks Solutions, Inc.
Description/Function: ClockBuilder field programmer kit
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C, SPI, USB
Manufacturer: Skyworks
Operating Supply Voltage: 1.8 V, 3.3 V
Product Category: Programmers-Universal & Memory Based
Product Type: Programmers-Universal & Memory Based
Product: Programming Kits
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: Si534x, Si538x, Si539x
Clock/Timer Function Programming Dongle
For Use With Si534x, Si538x
Kit Name ClockBuilder Pro
Вес, г 340.8

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 849 КБ
Datasheet
pdf, 6544 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.